GBC28DRSI

Heilind Number:SULGBC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRSI

Detailed Description

GBC28DRSI - PA9T & Phosphor Bronze; .0 Female Connector features a durable construction for reliable board-to-board connections. With a 3A amperage rating and 700VAC voltage capability, this connector is ideal for high-power applications. Its threaded mount type and through-hole termination method ensure secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Featuring two rows with a pitch of 2.54mm, it provides 56 positions for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. With a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the GBC28DRSI connector guarantees high performance and durability.