GBC28DRSN-S288

Heilind Number:SULGBC28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DRSN-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GBC28DRSN-S288 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of 56 positions, along with Loop Bellow contact type, guarantee secure and efficient connectivity. The termination method of Card Extender, with Matte Tin plating, offers durability even in harsh environments with an operating temperature range of -65 to 125 °C. The connector's orientation is straddle, and it does not require mounting, making it versatile for various PCB setups. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet effective solution for board-to-board connections. Whether in aerospace, defense, or industrial settings, the GBC28DRSN-S288 is a reliable choice for high-reliability applications.