GBC28DRSN

Heilind Number:SULGBC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRSN

Detailed Description

Introducing the GBC28DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 56 Loop Bellow contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The straight orientation and no-mounting design streamline installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin termination plating enhances conductivity and corrosion resistance. Perfect for industrial and electronic applications, the GBC28DRSN is a robust solution for your connectivity needs.