GBC28DRSS

Heilind Number:SULGBC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRSS

Detailed Description

The GBC28DRSS connector features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated through side holes with gold plating, offer secure and efficient connectivity on PCBs. The Loop Bellow contact type and straight orientation facilitate easy mating. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable operation. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The Matte Tin termination plating ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBC28DRSS is a versatile solution for various electronic systems.