GBC28DRST

Heilind Number:SULGBC28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRST

Detailed Description

GBC28DRST - This high-performance board-to-board PCB connector features a sturdy construction with PA9T and Phosphor Bronze materials. Designed for female connectivity, it offers a reliable amperage of 3A and is ideal for demanding applications. With two rows, threaded mount type, and thru-hole termination method, installation is secure and efficient. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the loop bellow contact type enhances durability. Operating at voltages of up to 700 VAC, it meets stringent power requirements. With 56 positions and a pitch of 2.54mm, it allows for intricate connections. The connector's straight orientation and .19-inch tail length provide versatility in assembly. Its matte tin termination plating guarantees longevity, even in harsh environments. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a reliable solution for high-reliability applications.