GBC28DRTH-S13

Heilind Number:SULGBC28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTH-S13

Detailed Description

The GBC28DRTH-S13 Connector, featuring PA9T and Phosphor Bronze construction, is a reliable and high-performance component for your electronic connections. With a current rating of 3A and a voltage handling capability of 700VAC, this female connector ensures efficient power transmission. Its two rows and 56 positions, along with a pitch of 2.54mm, offer versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees durability and excellent signal conductivity. Designed for clearance hole mounting and termination via card extender, it is ideal for board-to-board PCB applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector is RoHS compliant, with termination plating in matte tin. Whether for industrial, commercial, or consumer electronics, the GBC28DRTH-S13 is a dependable choice for seamless connectivity.