GBC28DRTH

Heilind Number:SULGBC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTH

Detailed Description

Introducing the GBC28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The connector's dual-row, 56-position layout with a 2.54mm pitch allows for efficient signal transmission, while its straight orientation and thru-hole termination method simplify installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it offers exceptional durability. RoHS compliant and with termination plating in matte tin, the GBC28DRTH guarantees both performance and environmental responsibility. Ideal for mission-critical applications, this connector is a reliable choice for high-reliability electronic systems.