GBC28DRTI-S13

Heilind Number:SULGBC28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTI-S13

Detailed Description

GBC28DRTI-S13 features PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, this female connector is ideal for high-power applications. Its two rows of threaded mounts and card extender termination method make for secure and convenient installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm and 56 positions, it allows for efficient signal transmission. The connector's straddle orientation and full bellow contact type further enhance its durability and stability. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With a compact connector height of 10.95mm and width of 8.38mm, it saves space on the PCB while ensuring a reliable connection. The matte tin termination plating guarantees long-term durability. Classified under hi-rel, the GBC28DRTIS13 is a top choice for board-to-board and card edge connections in aerospace, defense, and other critical applications.