GBC28DRTI

Heilind Number:SULGBC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTI

Detailed Description

GBC28DRTI - This high-performance PCB connector, featuring PA9T and phosphor bronze construction, is engineered for reliability in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method is thru-hole, with contact material plated in gold for enhanced conductivity. Each of its 56 positions, spaced at a pitch of 2.54mm, utilizes full bellow contact type for optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, it guarantees durability. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for various PCB applications. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC28DRTI connector ensures robust and efficient board-to-board connections.