GBC28DRTN-S13

Heilind Number:SULGBC28DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTN-S13

Detailed Description

Introducing SKU GBC28DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in a range of environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The dual-row design with 56 positions allows for efficient signal transfer, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. The connector's straddle orientation and termination method via card extender make it easy to install and use. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh industrial environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained applications. Trust in the reliability and performance of the GBC28DRTN-S13 for all your board-to-board connection needs.