GBC28DRTN

Heilind Number:SULGBC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTN

Detailed Description

The GBC28DRTN is a high-performance female PCB connector designed for optimal connectivity in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The two rows of 56 positions allow for versatile connectivity options, while the straight orientation and thru-hole termination method simplify installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Whether used in board-to-board or card edge connections, the GBC28DRTN delivers high-quality performance, making it an essential component in electronic assemblies.