GBC28DRTS-S13

Heilind Number:SULGBC28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DRTS-S13

Detailed Description

The GBC28DRTS-S13 connector boasts a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. Rated for 3A and 700VAC, this female connector features two rows with 56 positions on a 2.54mm pitch. With a side hole mount and card extender termination method, it offers easy installation in various applications. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this full bellow connector is designed for high reliability. Its straddle orientation and 4.7mm tail length make it suitable for board-to-board PCB connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. With matte tin termination plating and compliance with industry standards, including Board To Board PCB Connectors and Card Edge Connectors, the GBC28DRTS-S13 is a top choice for reliable and durable connectivity solutions.