GBC28DRTS

Heilind Number:SULGBC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRTS

Detailed Description

Introducing the GBC28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and data-intensive systems. The connector offers 56 positions with a 2.54mm pitch, ideal for high-density PCB layouts. Its side hole mount and through-hole termination method guarantee secure attachment, while its straight orientation and low-profile design make it versatile for various installation requirements. Operating efficiently in a wide temperature range from -65°C to 125°C, the GBC28DRTS is a dependable solution for aerospace, defense, and industrial applications. Trust in its quality construction, including matte tin termination plating, and rest assured knowing it complies with RoHS standards. Upgrade your connectivity with this advanced PCB connector.