GBC28DRXI

Heilind Number:SULGBC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRXI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRXI

Detailed Description

Introducing the GBC28DRXI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, this female connector offers reliable connectivity in a compact form. Its PA9T and phosphor bronze construction with gold plating ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various environments. Featuring full bellow contact type and straight orientation, it guarantees stable signal transmission. The connector's matte tin termination plating complies with industry standards for RoHS compliance. Ideal for board-to-board and card edge connections, the GBC28DRXI is a trusted solution for your connectivity needs.