GBC28DRYI

Heilind Number:SULGBC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRYI

Detailed Description

The GBC28DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The connector offers 56 positions across 2 rows, with a pitch of 2.54mm, allowing for efficient signal transmission. Its gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. The connector is suitable for through-hole mounting and operates flawlessly in a wide temperature range from -65°C to 125°C. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures easy soldering and long-term reliability. Certified for quality and performance, the GBC28DRYI is the perfect choice for mission-critical systems in aerospace, defense, and industrial applications.