GBC28DRYN-S13

Heilind Number:SULGBC28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRYN-S13

Detailed Description

This PA9T and phosphor bronze female connector, SKU GBC28DRYN-S13, is designed for high-performance connectivity in electronic systems. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 56 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the 2.54mm pitch allows for precise PCB integration. Its full bellow contact type and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained environments. Whether used in board-to-board or card edge connections, this connector ensures high reliability and durability in demanding environments.