GBC28DRYN

Heilind Number:SULGBC28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRYN

Detailed Description

Introducing the GBC28DRYN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 56 female contacts in a straight orientation, offering reliable connectivity for your electronic devices. The contacts are made of PA9T and phosphor bronze with gold plating, ensuring optimal signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its thru-hole termination method and tail length of 11.18mm make it easy to install on your PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBC28DRYN is a durable and versatile solution for your connectivity needs. Perfect for board-to-board and card edge connections, this connector is a reliable choice for high-reliability applications.