GBC28DRYS

Heilind Number:SULGBC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRYS

Detailed Description

The GBC28DRYS is a high-performance PCB connector featuring a durable construction of PA9T and Phosphor Bronze. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding applications. This female connector, with two rows and a side hole mount type, offers secure and efficient connectivity on circuit boards. Its Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. The Full Bellow contact type and straight orientation provide ease of use and precise alignment. With 56 positions and a pitch of 2.54mm, it enables versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on PCBs. The termination plating of Matte Tin ensures long-term durability. Ideal for hi-rel applications, the GBC28DRYS is a reliable choice for industrial and electronic projects.