| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 28 |
| SKU: | SULGBC28DSXH |
GBC28DSXH
| Heilind Number: | SULGBC28DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DSXH |
| ECAD Model: |
Specifications
Detailed Description
This Female Board-to-Board PCB Connector, with SKU GBC28DSXH, offers reliable connectivity with its PA9T housing and Phosphor Bronze contacts plated in Gold. It features a single row design with 28 positions, a 2.54mm pitch, and a clearance hole mount type for easy installation. The Full Bellow contacts ensure secure connections, rated for up to 3A and 700VAC. With a straight orientation and a low-profile design, this connector is suitable for various PCB applications. Its performance is enhanced by Matte Tin termination plating, allowing for efficient signal transmission even in harsh environments with an operating temperature range of -65 to 125°C. Ideal for high-reliability systems, this connector is a critical component in ensuring seamless data and power transmission on PCBs.

