GBC28DSXI

Heilind Number:SULGBC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DSXI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DSXI

Detailed Description

The GBC28DSXI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a single row layout with 28 positions, it offers ample connectivity options. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a threaded mount and thru-hole termination, installation is secure and stable. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions make it versatile for various PCB designs. Compliant with stringent quality standards, this connector is ideal for industries such as aerospace, telecommunications, and industrial electronics.