GBC28DSXN

Heilind Number:SULGBC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DSXN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DSXN

Detailed Description

Introducing SKU GBC28DSXN, a high-quality female board-to-board PCB connector designed for optimal performance. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability. With a pitch of 2.54mm (.1in) and 28 positions, it offers seamless connectivity in electronic applications. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission and longevity. Operating at a voltage of 700 VAC, with an amperage of 3A, this connector is suitable for various power and signal requirements. Its straight orientation and no mounting design facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. The termination method is thru-hole, with a tail length of 4.06mm (.16in) and termination plating of matte tin, ensuring secure solder connections. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for connectivity needs. The SKU GBC28DSXN is a top choice for professionals in the electronics industry, delivering superior performance in board-to-board connections.