| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DTAD |
GBC28DTAD
| Heilind Number: | SULGBC28DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a compact form factor and right-angle orientation, it's perfect for space-constrained setups. The gold-plated contact material guarantees reliable signal transmission, while the matte tin termination plating offers excellent solderability. Rated for 700 VAC and 3A, it's suitable for power and data applications. With 56 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Trust the GBC28DTAD for secure and durable board-to-board connections in your next project.

