| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DTAI |
GBC28DTAI
| Heilind Number: | SULGBC28DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2.54mm pitch and right-angle orientation, it offers precise and space-saving connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances solderability. With 56 positions and a current rating of 3A, it's perfect for high-density circuitry. Trust in the GBC28DTAI for secure and efficient PCB connections.

