GBC28DTAS

Heilind Number:SULGBC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTAS

Detailed Description

Introducing the GBC28DTAS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding industrial applications. With PA9T and phosphor bronze construction, this connector ensures durability and efficient signal transmission. Featuring a 2.54mm pitch and 56 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for high-power environments. Its side hole mount and thru-hole termination method make installation a breeze. The right-angle orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GBC28DTAS for secure and efficient board-to-board connections in your systems.