GBC28DTAT

Heilind Number:SULGBC28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTAT

Detailed Description

Introducing the GBC28DTAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and two rows of 56 positions each, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The right-angle orientation and loop bellow contact type further enhance versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the GBC28DTAT sets a new standard in reliable connectivity.