GBC28DTBH

Heilind Number:SULGBC28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTBH

Detailed Description

The GBC28DTBH PCB Connector is a high-performance component designed for reliable power transmission in electronic systems. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power delivery requirements. Its two-row, right-angle orientation with a clearance hole mount type allows for secure and space-efficient installation on PCBs. The Loop Bellow contact type offers stable connectivity, while the matte tin termination plating guarantees excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. With 56 positions and a compact design (15.49mm x 9.4mm x 4.57mm), it offers versatility without compromising on performance. Trust in the GBC28DTBH for seamless board-to-board connectivity in your electronic projects.