GBC28DTBI

Heilind Number:SULGBC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTBI

Detailed Description

GBC28DTBI features a robust construction of PA9T and Phosphor Bronze, ensuring durability in high-demand environments. With a 3A amperage and 700VAC voltage rating, it guarantees reliable performance. Designed for female gender with two rows and threaded mount type, it offers secure connectivity. The termination method of thru hole and contact plating of gold enhance conductivity. Featuring 56 positions with a pitch of 2.54mm, it allows for efficient data transfer. The loop bellow contact type and right-angle orientation further optimize space utilization. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. With a connector height of 15.49mm and width of 9.4mm, it provides versatility in installation. The matte tin termination plating ensures corrosion resistance. This product falls under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to diverse connectivity needs. Its high reliability and performance make it a valuable asset in electronic systems.