GBC28DTBN

Heilind Number:SULGBC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTBN

Detailed Description

The GBC28DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Its female gender, right-angle orientation, and two rows of 56 positions offer versatile connectivity options. Featuring PA9T and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability. The termination method of thru-hole soldering with matte tin plating meets industry standards. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the GBC28DTBN ensures secure and efficient board-to-board connections.