GBC28DTBS

Heilind Number:SULGBC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTBS

Detailed Description

The GBC28DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees robust connectivity. Its female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. The 2-row design with 56 positions allows for ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination ensure optimal conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The GBC28DTBS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.