GBC28DTKD

Heilind Number:SULGBC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DTKD

Detailed Description

GBC28DTKD is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type enhances durability. Suitable for both power and data transmission, it boasts a 3A amperage and 700VAC voltage rating. With 56 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options. The straight orientation and thru-hole termination method simplify installation, while the clearance hole mount type facilitates secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a vital component in aerospace, defense, and industrial systems that require high reliability.