GBC28DTKN

Heilind Number:SULGBC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTKN

Detailed Description

The GBC28DTKN is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector, with two rows and 56 positions, offers ample connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the GBC28DTKN is a reliable and high-quality connector.