GBC28DTKS

Heilind Number:SULGBC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DTKS

Detailed Description

Introducing the GBC28DTKS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable and efficient connectivity. With a current rating of 3A and voltage capacity of 700VAC, this female connector features two rows of 56 Loop Bellow contacts, ensuring secure and stable connections. Its side hole mount and thru-hole termination method offer easy installation onto PCBs. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Measuring 9.4mm in width and with a low connector height of 15.49mm, it is compact yet robust. Certified for quality and performance, the GBC28DTKS is the perfect choice for demanding PCB connectivity needs.