GBC28DTKT

Heilind Number:SULGBC28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTKT

Detailed Description

Introducing the GBC28DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 56 positions, making it suitable for complex circuitry. With a pitch of 2.54mm, it ensures precise connectivity. The contact material is PA9T & Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GBC28DTKT for efficient and reliable board-to-board connections in your electronic designs.