GBC28DTMD

Heilind Number:SULGBC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTMD

Detailed Description

Introducing the GBC28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material, Phosphor Bronze plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the most stringent power requirements. Its loop bellow contact type and right-angle orientation offer efficient signal transmission even in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GBC28DTMD for secure and durable board-to-board connections in aerospace, defense, and industrial applications.