GBC28DTMH

Heilind Number:SULGBC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DTMH

Detailed Description

Introducing the GBC28DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a 2-row layout and a clearance hole mount type for easy installation. Its gold-plated contacts ensure reliable conductivity, while the loop bellow contact type and right-angle orientation offer flexibility in connection. With 56 positions and a 3A amperage rating, this connector is suitable for high-density circuitry. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it guarantees stable performance in harsh environments. The Matte Tin termination plating enhances durability, making it ideal for industrial and commercial use. Measuring 15.49mm in height and 9.4mm in width, the GBC28DTMH is compact yet powerful, meeting the stringent demands of modern electronic systems.