GBC28DTMI

Heilind Number:SULGBC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DTMI

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GBC28DTMI is a high-performance female connector designed for reliable board-to-board PCB connectivity. With two rows and a threaded mount type, this connector ensures secure installation. The termination method is through-hole, guaranteeing stable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for various applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With 56 positions and a tail length of 6.35mm, it provides ample connectivity options. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating ensures long-term reliability. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB layouts. Whether used in industrial machinery or electronic devices, the GBC28DTMI guarantees high-reliability connectivity.