GBC28DTMS

Heilind Number:SULGBC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTMS

Detailed Description

Introducing our GBC28DTMS connector, featuring a robust design ideal for high-reliability applications. With a pitch of 2.54mm and two rows, this female connector offers seamless connectivity on PCBs. Constructed with PA9T and Phosphor Bronze, it ensures durability and excellent performance. The gold-plated contacts guarantee reliable signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in installation. Supporting an amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of power and signal requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for demanding environments. With 56 positions and a tail length of 6.35mm, it provides ample connectivity options. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Its matte tin termination plating ensures secure soldering. Designed for board-to-board and card edge connections, the GBC28DTMS is a reliable solution for various electronic systems.