GBC28DTMT

Heilind Number:SULGBC28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DTMT

Detailed Description

This PA9T & Phosphor Bronze threaded board-to-board PCB connector, SKU GBC28DTMT, is engineered for high-performance applications requiring reliable signal transmission. With a 2.54mm pitch and 56 positions split across 2 rows, it offers versatile connectivity options. The female connector features gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it's suitable for demanding environments. Its right-angle orientation and .61-inch height facilitate space-efficient mounting on PCBs. The termination method of through-hole soldering with matte tin plating guarantees secure and lasting connections. Whether in aerospace, telecommunications, or industrial settings, this connector meets stringent quality standards, making it a trusted choice for mission-critical systems.