GBC30DCAD-S189

Heilind Number:SULGBC30DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCAD-S189

Detailed Description

The GBC30DCAD-S189 is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 60 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and right-angle orientation facilitate easy and secure mating. Operating at voltage levels of up to 700VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method make installation straightforward. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Classified under the hi-rel category, this connector is ideal for aerospace, defense, and industrial applications where reliability is key. Elevate your PCB connectivity with the GBC30DCADS189.