GBC30DCAH

Heilind Number:SULGBC30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCAH

Detailed Description

Introducing the GBC30DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector, with 60 positions organized in two rows, offers a pitch of 2.54mm and features a hairpin contact type for secure connectivity. Its right-angle orientation and clearance hole mount type provide versatile installation options. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. With Matte Tin termination plating ensuring durability, this connector is perfect for use in aerospace, defense, and industrial electronics. Trust the GBC30DCAH for premium quality and performance in your PCB connectivity needs.