GBC30DCAI

Heilind Number:SULGBC30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCAI

Detailed Description

The GBC30DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The connector has a right-angle orientation, making it ideal for space-constrained installations. With 60 positions and a pitch of 2.54mm, it offers high-density connectivity. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's matte tin termination plating ensures long-term durability. Overall, the GBC30DCAI is a reliable solution for high-performance board-to-board connections in various industries.