GBC30DCAN-S189

Heilind Number:SULGBC30DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCAN-S189

Detailed Description

The GBC30DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. Its two rows of 60 hairpin contacts, with a 2.54mm pitch, offer secure connectivity in a compact form factor. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's matte tin termination plating enhances durability. With its compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. Overall, the GBC30DCAN-S189 is a reliable and high-quality solution for your connectivity needs.