GBC30DCAN

Heilind Number:SULGBC30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCAN

Detailed Description

The GBC30DCAN is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures superior conductivity and durability. With a 3A current rating and 700VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into PCB layouts, while the through-hole termination method provides secure mounting. With 60 positions spread across 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the GBC30DCAN is a top choice for high-reliability connectors.