GBC30DCAS

Heilind Number:SULGBC30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCAS

Detailed Description

The GBC30DCAS PCB Connector is designed for high reliability applications, featuring PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector ensures secure power transmission. Its two rows of 60 female contacts, operating in a side hole mount and thru-hole termination method, offer efficient board-to-board connectivity. The Hairpin contact type and right-angle orientation facilitate easy and secure mating. With a pitch of 2.54mm, it provides precise alignment on the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. The Matte Tin termination plating ensures durability and longevity. Perfect for applications requiring reliable and high-performance connectivity, the GBC30DCAS is a top choice in the world of connectors.