GBC30DCAT

Heilind Number:SULGBC30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCAT

Detailed Description

Introducing the GBC30DCAT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This female connector features two rows of 60 contacts, each meticulously crafted from PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity. With a 2.54mm pitch and threaded mount type, it offers seamless integration into your PCB layout. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation allow for efficient signal transmission even in compact spaces. Rated for an extensive temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability, while the connector's compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Ideal for demanding industrial and commercial projects, the GBC30DCAT sets a new standard in connectivity.