GBC30DCBD

Heilind Number:SULGBC30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCBD

Detailed Description

Experience reliable and efficient board-to-board connectivity with our GBC30DCBD connector. Crafted with precision, this female connector boasts a durable PA9T housing and features phosphor bronze contacts with gold plating, ensuring optimal conductivity. With a 2.54mm pitch and two rows of 60 hairpin contact positions, it offers secure and high-speed data transmission. Its clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. The right-angle orientation, along with a compact design measuring only 15.49mm in height and 9.4mm in width, allows for efficient space utilization on your board. Trust in the reliability and performance of our GBC30DCBD connector for your connectivity needs.