GBC30DCBH

Heilind Number:SULGBC30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCBH

Detailed Description

Introducing the GBC30DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The right-angle orientation and two rows of 60 hairpin contacts make it ideal for space-saving designs. Its clearance hole mount type and through-hole termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Trust the GBC30DCBH for high-reliability connections in your electronic systems.