GBC30DCCD-S189

Heilind Number:SULGBC30DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCCD-S189

Detailed Description

Introducing the GBC30DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Its 2.54mm pitch and 60 positions make it ideal for high-density circuit board layouts. Featuring clearance hole mounting and through-hole termination, installation is quick and easy. The connector's hairpin contact type and right-angle orientation further enhance connectivity efficiency. Rated for up to 700VAC and capable of carrying 3A of current, it meets stringent industry standards for safety and performance. With an operating temperature range of -65 to 125°C, it's suitable for use in a wide range of applications. Compact yet durable, the GBC30DCCD-S189 is the perfect choice for your connectivity needs.