GBC30DCCH

Heilind Number:SULGBC30DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCCH

Detailed Description

The GBC30DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a low 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. This female connector, with two rows of 60 hairpin contacts, offers secure mating. The right-angle orientation and clearance hole mount type provide versatility in installation. Contact plating in gold and termination in matte tin guarantee excellent conductivity and durability. With a compact size, measuring only .61 inches in height and 9.4mm in width, it is ideal for space-constrained designs. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and automotive applications. Trust the GBC30DCCH for efficient and reliable board-to-board connections in your projects.