| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DCCI |
GBC30DCCI
| Heilind Number: | SULGBC30DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCCI |
| ECAD Model: |
Specifications
Detailed Description
GBC30DCCI features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance. Designed for female connectors, it offers a secure threaded mount type and through-hole termination method. The gold-plated contacts with Hairpin design guarantee excellent conductivity, suitable for high-speed data transmission. With 60 positions spread over 2 rows and a pitch of 2.54mm, this connector is perfect for board-to-board PCB applications. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is ideal for demanding industrial environments. The compact size, measuring 9.4mm in width and 15.49mm in height, makes it versatile for various electronic devices. Trust in the reliability of GBC30DCCI for seamless connectivity in your projects.

